- RS Stock No.:
- 162-7411
- Mfr. Part No.:
- SN74LS155AN
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 162-7411
- Mfr. Part No.:
- SN74LS155AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |