The PowerVision Power Ray Drone with 12mp onboard camera records video in ultra HD 4K for you to re-live your footage in stunning detail. It comes with a compact controller that's super easy to operate and includes a mount attachment to hold your smartphone securely in place. It explores beneath the surface of the water up to a depth of 30 metres and can function as an underwater drone that works in salt, fresh and even chlorinated water.
Lens field of view is 95°
Max cruise speed - 1.5m/s
Maximum range is 10m
Radio Frequency ranges between 2.4GHz and 2.483GHz
Storage capacity 32GB
Stream live video from the drone's built-in camera directly on your smartphone
Boat inspection
Exploration
Fish finding
Underwater images
Attribute | Value |
---|---|
Model | PowerRay |
Maximum Range | 10m |
Camera Pixels | 5 MP, 8 MP, 12 MP |
Lens Field of View | 95° |
Maximum Image Size | 2560 x 1920 pixels @ 5 MP, 3840 x 2160 pixels @ 8 MP, 4000 x 3000 pixels @ 12 MP |
Video Resolution | 1920 x 1080 (FHD), 2560 x 1440 (1440P), 3840 x 2160 (4K) |
Remote Control Included | Yes |
Weight | 3.8kg |
Memory Capacity | 32 GB, 64 GB |