The Bosch Metal 6 piece HSS Twist Drill Bit Set which enables fast drilling in metal due to its PointTeQ tip design. Less heat and wear are generated while drilling because of its increased drilling rate. Quick and easy drilling starts are possible as the self-centring tip prevents wandering. This bit is suitable for drilling clearance and pilot holes in alloyed and non-alloyed steel, non-ferrous metals, cast steel, cast iron and plastics.
Features and Benefits
• Fast chip removal • Highest-precision holes • Highly robust with impact drivers • High-speed steel drill bits • Long life when drilling stainless steel • Low risk of breakage • Tip remains sharp and ensures continuous durability
Applications
• Drilling clearance • Pilot holes
Certifications
• DIN 338
Attribute
Value
Set Type
Drill Bit Set
Material
Metal
Number of Pieces
6
Set Contents
2608577347 Drill Bit Set, 2608577348 Drill Bit Set, 2608577349 Drill Bit Set, 2608577350 Drill Bit Set, 2608577351 Drill Bit Set, 2608577352 Drill Bit Set