- RS Stock No.:
- 145-7953
- Mfr. Part No.:
- 10506629
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7953
- Mfr. Part No.:
- 10506629
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Drilling Application | Wood |
Drill Bit Type | Flat Wood Drill Bit |
Material | Steel |
Number of Pieces | 8 |
Minimum Size | 12mm |
Maximum Size | 32mm |
Set Contents | 12 mm Flat Blue Groove 4X x1, 16 mm Flat Blue Groove 4X x 1, 18 mm Flat Blue Groove 4X x 1, 20 mm Flat Blue Groove 4X x 1, 22 mm Flat Blue Groove 4X x 1, 25 mm Flat Blue Groove 4X x 1, 28 mm Flat Blue Groove 4X x 1, 32 Flat Blue Groove 4X x 1 |