- RS Stock No.:
- 117-6098
- Mfr. Part No.:
- T50M
- Manufacturer:
- ANVIZ
Discontinued product
- RS Stock No.:
- 117-6098
- Mfr. Part No.:
- T50M
- Manufacturer:
- ANVIZ
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Contents
Specifications
Attribute | Value |
---|---|
System Type | Fingerprint Access Control |
Series | T50M |
Colour or Monochrome Display | Colour |
Height | 144 mm |
Depth | 40 mm |
Width | 74mm |