- RS Stock No.:
- 234-3221
- Mfr. Part No.:
- 4580381-L
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-3221
- Mfr. Part No.:
- 4580381-L
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The Honeywell thin nitrile powder-free disposable glove is with chemical resistance against contamination and food contact certificate for food industry.
Product technology dipped glove
Glove/liner colour violet blue
Length 24 cm
Thickness 0.07 mm
Harmlessness in conformity with the European standards
Dexterity 5
Sizes XS to XL
Glove/liner colour violet blue
Length 24 cm
Thickness 0.07 mm
Harmlessness in conformity with the European standards
Dexterity 5
Sizes XS to XL
Specifications
Attribute | Value |
---|---|
Glove Size | L |
Glove Material | Nitrile |
Colour | Blue |
European Safety Standard | EN 374, EN 420 |
Powdered | Powder-Free |
Number of Gloves | 200 |
Range | DexPure |
Food Safe | No |
Anti-Static | No |