- RS Stock No.:
- 662-4328
- Mfr. Part No.:
- TLC5943PWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4328
- Mfr. Part No.:
- TLC5943PWP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | HTSSOP |
Number of Pins | 28 |
Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V |
Number of Segments | 16 |
Maximum Supply Current | 50mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 4.4mm |
Height | 1.15mm |
Length | 9.7mm |