AD9837ACPZ-RL7, Frequency Synthesizer 10 bit-Bit 16Msps, 2.3 → 5.5 V, 10-Pin LFCSP WD

  • RS Stock No. 912-8217
  • Mfr. Part No. AD9837ACPZ-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Direct Synthesizer
Conversion Rate 16Msps
Resolution 10 bit
Maximum Output Frequency 5MHz
Mounting Type Surface Mount
Package Type LFCSP WD
Pin Count 10
Dimensions 3.1 x 3.1 x 0.8mm
Height 0.8mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
Width 3.1mm
1500 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 1500)
PHP 143.237
(exc. VAT)
PHP 160.425
(inc. VAT)
units
Per Unit
Per Reel*
1500 - 1500
PHP143.237
PHP214,855.50
3000 - 3000
PHP137.598
PHP206,397.00
4500 +
PHP134.59
PHP201,885.00
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...