AD9912ABCPZ, Direct Digital Synthesizer 14 bit-Bit 1Gsps, 1.71 → 1.89 V dc, 1.71 → 3.465 V dc, 64-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Direct Synthesizer
Conversion Rate 1Gsps
Resolution 14 bit
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Dimensions 9.1 x 9.1 x 0.8mm
Height 1mm
Length 9.1mm
Maximum Operating Supply Voltage 1.89 V dc, 3.465 V dc
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.71 V dc, 3.135 V dc
Minimum Operating Temperature -40 °C
Width 9.1mm
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 3,322.70
(exc. VAT)
PHP 3,721.42
(inc. VAT)
units
Per Unit
1 - 9
PHP3,322.70
10 - 49
PHP3,257.27
50 - 99
PHP3,193.05
100 - 249
PHP3,130.03
250 +
PHP3,068.23
Packaging Options:
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin. It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...