![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 158-1969 | ||||||||||||||||||||||
Description | AD9852ASTZ, Direct Digital Synthesizer 12 bit-Bit 300Msps, 80-Pin LQFP | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | AD9852ASTZ | ||||||||||||||||||||||
158-1969 | |
AD9852ASTZ, Direct Digital Synthesizer 12 bit-Bit 300Msps, 80-Pin LQFP | |
Analog Devices | |
AD9852ASTZ |
Date | Dec 14, 2019 |
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Attribute | Value |
---|---|
Category | Direct Digital Synthesizer |
Conversion Rate | 300Msps |
Resolution | 12 bit |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 14mm |