AD9835BRUZ, Direct Digital Synthesizer 10 bit-Bit 16-Pin TSSOP
- RS Stock No.:
- 412-309
- Mfr. Part No.:
- AD9835BRUZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP722.93 |
10 - 49 | PHP695.36 |
50 - 99 | PHP670.18 |
100 - 249 | PHP647.80 |
250 + | PHP627.82 |
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
Attribute | Value |
Category | Digital Synthesizer |
Conversion Rate | 50000ksps |
Resolution | 10 bit |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |