10 Way Surface Mount DIP Switch, Spindle Actuator
- RS Stock No.:
- 910-8138
- Mfr. Part No.:
- P36SMJ301
- Manufacturer:
- Hartmann
This image is representative of the product range
View all DIP & SIP Switches
Discontinued product
- RS Stock No.:
- 910-8138
- Mfr. Part No.:
- P36SMJ301
- Manufacturer:
- Hartmann
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P36SMJ Series Low Profile Rotary Code Switches
Specifications
Attribute | Value |
Contact Current Rating | 100 mA, 400 mA |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Number of Positions | 10 |
Mounting Type | Surface Mount |
Actuator Type | Spindle |
Package Style | DIP |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +90°C |
Voltage Rating | 24V dc |
Discontinued product