- RS Stock No.:
- 877-8467
- Mfr. Part No.:
- 90B04ST
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8467
- Mfr. Part No.:
- 90B04ST
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 90B Series Thru-Hole DIP Switches
The 90B series is a machine insert-able MIDIP switch that has been tested for TO-116 equipment. It has between 2 and 10 positions making them suitable for various applications and circuits.
Features:
Tested for TO-116 equipment
Up to 10 positions
High pressure, reliable contacts
Moulded (sealed) base and optional top seal
RoHS compliant
Operating temperature range: -40 to +85 °C
Tested for TO-116 equipment
Up to 10 positions
High pressure, reliable contacts
Moulded (sealed) base and optional top seal
RoHS compliant
Operating temperature range: -40 to +85 °C
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | MIDIP |
Actuator Type | Slide |
Contact Current Rating | 3 A |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V |