4 Way Surface Mount DIP Switch 4P4T-NC, Flat Actuator

  • RS Stock No. 123-9562
  • Mfr. Part No. SSGM740101
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

Specifications
Attribute Value
Contact Configuration 4P4T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 4
Mounting Type Surface Mount
Actuator Type Flat
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
Temporarily out of stock - back order for despatch 25/06/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 5)
PHP 87.936
(exc. VAT)
PHP 98.488
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP87.936
PHP439.68
25 - 45
PHP86.066
PHP430.33
50 - 95
PHP84.254
PHP421.27
100 - 245
PHP82.50
PHP412.50
250 +
PHP79.656
PHP398.28
*price indicative
Related Products
PCB surface-mounting 6-mm square type that achieves high ...
Description:
PCB surface-mounting 6-mm square type that achieves high durability with an ultra-thin, sealed structure. A height of 2 mm contributes to the development of thinner and smaller devices.Sealed construction provides high contact reliability in dusty environments. (* Excluding the terminal ...
The CTS is a 4-way through hole mount ...
Description:
The CTS is a 4-way through hole mount DIP SPST switch. It has standard actuator type which has a top, right angle or side angle actuation styles. Its unique design and construction provides superior ESD protection. When the OFF side ...
A range of half pitch surface mount DIL ...
Description:
A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%. Half pitch with ultra Low profile of 1.55mmAvailable with or without tape sealSurface mountContact resistance: 200mΩInsulation resistance: 100MΩ min @ 250VdcMechanical ...
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. Gold wiping contact systemContact resistance: 100mΩInsulation resistance:100 MΩ @ 250VdcLow profile with tape sealMechanical life: 1000 Cycles.