- RS Stock No.:
- 203-3243
- Mfr. Part No.:
- 8WA1501
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Beige DIN Rail Terminal Block, Screw Termination
PHP271.32
Each (In a Pack of 50)
RS Stock No.: 216-6466
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3243
- Mfr. Part No.:
- 8WA1501
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens grey through type terminal block with conductor cross sectional area of 2.5mm² has current rating of 10A.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 14AWG |
Series | 8WA |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V |