Schneider Electric ABLM1A DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc Output, 625mA Output
- RS Stock No.:
- 210-8382
- Mfr. Part No.:
- ABLM1A24006
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 210-8382
- Mfr. Part No.:
- ABLM1A24006
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The schneider electrics single phase, modular regulated power supply has nominal input voltage of 100-240V and rated power of 0.6 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Output Current | 625mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Series | ABLM1A |