Siemens 100VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary
- RS Stock No.:
- 847-2771
- Mfr. Part No.:
- MT0100A
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 847-2771
- Mfr. Part No.:
- MT0100A
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Siemens MT Range Transformers
The MT series from Siemens offers various quality, high performance control transformers in a silicon steel-laminated core and copper magnet wire for increased transformer efficiency. The range is epoxy-encapsulated to resist moisture, dust and industrial contaminants and is UL listed and CSA certified.
Features and Benefits:
UL listed and CSA certified
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 240 x 480, 230 x 460, 220 x 440V ac |
Secondary Voltage Rating | 120/115/110V ac |
Power Rating | 100VA |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Length | 86mm |
Width | 3.38in |
Depth | 4.1in |
Dimensions | 3.8 x 3.38 x 4.1in |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Weight | 3.5lb |