- RS Stock No.:
- 900-3698
- Mfr. Part No.:
- 91.503
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3698
- Mfr. Part No.:
- 91.503
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Body Material | Glass Filled Polycarbonate |
DIN Rail Type | Top Hat |
Length | 99mm |
Width | 100mm |
Dimensions | 99 x 100 x 17.5mm |
Height | 17.5mm |
Maximum Terminals | 8 |
Colour | Grey |
Series | KU4000 |
Maximum Operating Temperature | +125°C |
Enclosure Rating | IP20 |
Internal Mounting Type | PCB Mounting Bosses |
Terminal Type | Spring Clamp |
Standards Met | UL 94V-0, VBG 4 |
Special Features | Stainless Steel Spring Clamp |