Harting 2 Way 10mm Pitch, Type M, 1 Row, Right Angle DIN 41612 Connector, Plug
39 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 136-2824
- Mfr. Part No.:
- 09290023201
- Manufacturer:
- HARTING
- COO (Country of Origin):
- DE
units | Per Unit |
1 - 9 | PHP166.02 |
10 - 24 | PHP163.36 |
25 + | PHP158.36 |
Harting Complementary Type M0+2 DIN 41612 Connectors
Standards
Attribute | Value |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Body Orientation | Right Angle |
Type | M |
Pitch | 10mm |
Mounting Type | Through Hole |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |