Molex 0.85mm Pitch 288 Way, Straight Through Hole Mount DDR4 DIMM Socket ,29 V ac/dc ,750mA

  • RS Stock No. 167-6410
  • Mfr. Part No. 787261002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 795-8183 is a standard through hole mounting version.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Number of Contacts 288
Pitch 0.85mm
Mounting Type Through Hole
Housing Material Polyamide
SDRAM Type DDR4
Latching Yes
Current Rating 750mA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Voltage Rating 29 V ac/dc
Discontinued product
Related Products
Memory sockets designed for providing a reliable connection ...
Description:
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The ...
Memory sockets designed for providing a reliable connection ...
Description:
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and ...
Compression Connector, Staggered contacts, 1.63mm Working Height, 4 ...
Description:
Compression Connector, Staggered contacts, 1.63mm Working Height, 4 Circuits.
144 way SO DIMM sockets for SDRAM & ...
Description:
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force ...