ROHM, UMF5NTR, Dual NPN + PNP Digital Transistor, 100 mA, 500 mA 12 V, 50 V 47 kΩ, Ratio Of 1, 6-Pin SOT-363

  • RS Stock No. 826-8588
  • Mfr. Part No. UMF5NTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN + PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA, 500 mA
Maximum Collector Emitter Voltage 12 V, 50 V
Typical Input Resistor 47 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-363 (SC-88)
Pin Count 6
Minimum DC Current Gain 270
Transistor Configuration Isolated
Maximum Power Dissipation 150 mW
Maximum Collector Emitter Saturation Voltage 0.25 V
Maximum Emitter Base Voltage 5 V, 6 V
Typical Resistor Ratio 1
Width 1.25mm
Length 2mm
Maximum Operating Temperature +150 °C
Height 0.9mm
Dimensions 2 x 1.25 x 0.9mm
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 40)
PHP 20.325
(exc. VAT)
PHP 22.764
(inc. VAT)
units
Per Unit
Per Pack*
40 - 40
PHP20.325
PHP813.00
80 - 160
PHP18.481
PHP739.24
200 - 360
PHP16.945
PHP677.80
400 - 760
PHP15.634
PHP625.36
800 +
PHP14.527
PHP581.08
*price indicative
Packaging Options:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device ...
Description:
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 00 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsLow current peripheral driverControl of IC inputsReplaces ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...