ROHM, IMH21T110, Dual NPN Digital Transistor, 600 mA 20 V 10 kΩ, Ratio Of None, 6-Pin SC-74

  • RS Stock No. 826-8541
  • Mfr. Part No. IMH21T110
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Resistor Dual Digital Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 600 mA
Maximum Collector Emitter Voltage 20 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor None
Package Type SC-74
Pin Count 6
Minimum DC Current Gain 820
Maximum Power Dissipation 300 mW
Transistor Configuration Isolated
Maximum Collector Emitter Saturation Voltage 0.15 V
Maximum Emitter Base Voltage 12 V
Typical Resistor Ratio None
Width 1.8mm
Maximum Operating Temperature +150 °C
Height 1.2mm
Dimensions 3 x 1.8 x 1.2mm
Length 3mm
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 20)
PHP 20.32
(exc. VAT)
PHP 22.76
(inc. VAT)
units
Per Unit
Per Pack*
20 - 20
PHP20.32
PHP406.40
40 - 80
PHP18.476
PHP369.52
100 - 180
PHP16.922
PHP338.44
200 - 380
PHP15.62
PHP312.40
400 +
PHP14.499
PHP289.98
*price indicative
Packaging Options: