- RS Stock No.:
- 826-8538
- Mfr. Part No.:
- IMD9AT108
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8538
- Mfr. Part No.:
- IMD9AT108
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Dual Digital NPN+PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SC-74 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 68 |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Base-Emitter Resistor | 47kΩ |
Typical Input Resistor | 10 kΩ |
Typical Resistor Ratio | 0.21 |
Dimensions | 3 x 1.8 x 1.2mm |
Maximum Operating Temperature | +150 °C |