ROHM, FMA9AT148, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 5-Pin SC-74A

  • RS Stock No. 826-8516
  • Mfr. Part No. FMA9AT148
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SC-74A
Pin Count 5
Minimum DC Current Gain 20
Maximum Power Dissipation 300 mW
Transistor Configuration Common Emitter
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 1
Width 1.35mm
Dimensions 2.1 x 1.35 x 0.9mm
Length 2.1mm
Maximum Operating Temperature +150 °C
Height 0.9mm
Temporarily out of stock - back order for despatch 20/05/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 60)
PHP 17.48
(exc. VAT)
PHP 19.58
(inc. VAT)
units
Per Unit
Per Pack*
60 - 60
PHP17.48
PHP1,048.80
120 - 240
PHP15.893
PHP953.58
300 - 540
PHP14.567
PHP874.02
600 - 1140
PHP13.448
PHP806.88
1200 +
PHP12.485
PHP749.10
*price indicative
Packaging Options:
Related Products
A range of bipolar junction transistors from Infineon ...
Description:
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
NPN/PNP resistor-equipped transistors, R1 = 4.7 kΩ, R2 ...
Description:
NPN/PNP resistor-equipped transistors, R1 = 4.7 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsAEC-Q101 ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...