Diodes Inc, DDTC114EUA-7-F NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70)

  • RS Stock No. 823-2851
  • Mfr. Part No. DDTC114EUA-7-F
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Maximum Emitter Base Voltage 40 V
Typical Resistor Ratio 1
Length 2.2mm
Minimum Operating Temperature -55 °C
Dimensions 2.2 x 1.35 x 1mm
Width 1.35mm
Height 1mm
Maximum Operating Temperature +150 °C
12800 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 200)
PHP 3.57
(exc. VAT)
PHP 4.00
(inc. VAT)
units
Per Unit
Per Pack*
200 - 200
PHP3.57
PHP714.00
400 - 800
PHP2.679
PHP535.80
1000 - 1800
PHP2.196
PHP439.20
2000 - 3800
PHP1.792
PHP358.40
4000 +
PHP1.759
PHP351.80
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...