- RS Stock No.:
- 807-0959
- Mfr. Part No.:
- FJV3115RMTF
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 807-0959
- Mfr. Part No.:
- FJV3115RMTF
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Fairchild Semiconductor
Digital Transistors, Fairchild Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.92 x 1.3 x 0.93mm |
Typical Resistor Ratio | 0.22 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |