- RS Stock No.:
- 186-8422
- Mfr. Part No.:
- NTTFS4932NTAG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8422
- Mfr. Part No.:
- NTTFS4932NTAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
This is a 30 V N-Channel Power MOSFET.
Low RDS(on)
Low Capacitance
Optimized gate charge
Benefits
Minimize conduction losses
Minimize driver losses
Minimize switching losses
End Products
PC (Notebook/Netbook, Desktop), Server, Game Console, Printer, HDD, and other computing and consumer products
Applications
Low Side DC-DC Converter
Notebook Battery Management
Point of Load
Motor Control
Power Load Switch
ORing FET
Low Capacitance
Optimized gate charge
Benefits
Minimize conduction losses
Minimize driver losses
Minimize switching losses
End Products
PC (Notebook/Netbook, Desktop), Server, Game Console, Printer, HDD, and other computing and consumer products
Applications
Low Side DC-DC Converter
Notebook Battery Management
Point of Load
Motor Control
Power Load Switch
ORing FET
Specifications
Attribute | Value |
---|---|
Package Type | WDFN |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 43 W |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.3 x 3.3 x 0.75mm |