- RS Stock No.:
- 186-7964
- Mfr. Part No.:
- BD677G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7964
- Mfr. Part No.:
- BD677G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Medium Power NPN Darlington Bipolar Power Transistor is for use as output devices in complementary general-purpose amplifier applications.
High DC Current Gain hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
Monolithic Construction
BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
Pb-Free Packages are Available
Monolithic Construction
BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
Pb-Free Packages are Available
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 60 V dc |
Package Type | TO-225 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.8 x 3 x 11.1mm |