Standard Digital Transistors

  • RS Stock No. 183-5412
  • Mfr. Part No. UMD2NTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Continuous Collector Current -100 (PNP) mA, 100 (NPN) mA
Typical Input Resistor 22 kΩ
Base-Emitter Resistor 22kΩ
Mounting Type Surface Mount
Package Type SOT-363
Pin Count 6
Minimum DC Current Gain 56
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 1
Configuration Dual
Height 0.9mm
Length 2.1mm
Width 1.35mm
Maximum Operating Temperature +150 °C
Dimensions 2.1 x 1.35 x 0.9mm
Discontinued product