- RS Stock No.:
- 183-4728
- Mfr. Part No.:
- DTC113ZMT2L
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4728
- Mfr. Part No.:
- DTC113ZMT2L
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
DTC113ZM is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors,R1 = 1kΩ, R2 = 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA113Z series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA113Z series
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | SOT-723 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 1 kΩ |
Dimensions | 1.3 x 0.9 x 0.45mm |
Base-Emitter Resistor | 10kΩ |
Typical Resistor Ratio | 10 |
Maximum Operating Temperature | +150 °C |