- RS Stock No.:
- 178-5661
- Mfr. Part No.:
- DTA113ZCAT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5661
- Mfr. Part No.:
- DTA113ZCAT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
DTA113ZCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1= 1kΩ, R2= 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC113ZCA
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC113ZCA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Minimum DC Current Gain | 33 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.1 x 1.5 x 1.15mm |
Base-Emitter Resistor | 10kΩ |
Typical Resistor Ratio | 10 |
Typical Input Resistor | 1 kΩ |
Maximum Operating Temperature | +150 °C |