ROHM, DTA114EKAT146 PNP Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, 3-Pin SMT

  • RS Stock No. 170-2422
  • Mfr. Part No. DTA114EKAT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Typical Resistor Ratio 1
Minimum Operating Temperature -55 °C
Width 1.6mm
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Maximum Operating Temperature +150 °C
Length 2.9mm
3000 Within 4 working day(s) (Global stock)
21000 Within 5 working day(s) (Global stock)
Price Each (On a Reel of 3000)
PHP 1.58
(exc. VAT)
PHP 1.77
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP1.58
PHP4,740.00
*price indicative
Related Products
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb FreeApplications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb FreeApplications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.