- RS Stock No.:
- 168-3359
- Mfr. Part No.:
- DRC5143Z0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3359
- Mfr. Part No.:
- DRC5143Z0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Resistor Digital NPN Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini3 F2 B |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 0.9 x 2mm |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 0.1 |