ROHM, DTC144EMT2L NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SC-105AA

  • RS Stock No. 124-6563
  • Mfr. Part No. DTC144EMT2L
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SC-105AA
Pin Count 3
Minimum DC Current Gain 68
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 1
Configuration Single
Height 0.45mm
Maximum Operating Temperature +150 °C
Width 0.9mm
Length 1.3mm
Dimensions 1.3 x 0.9 x 0.45mm
750 Within 5 working day(s) (Global stock)
1950 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 150)
PHP 5.762
(exc. VAT)
PHP 6.453
(inc. VAT)
units
Per Unit
Per Pack*
150 - 600
PHP5.762
PHP864.30
750 - 1350
PHP5.182
PHP777.30
1500 - 3600
PHP4.721
PHP708.15
3750 - 7350
PHP4.316
PHP647.40
7500 +
PHP3.985
PHP597.75
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...