- RS Stock No.:
- 709-4591
- Mfr. Part No.:
- DAC8218SRGZT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4591
- Mfr. Part No.:
- DAC8218SRGZT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 14 bit |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Maximum Settling Time | 15µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 30.5 V, 33.5 V |
Power Supply Type | Dual, Single |
Maximum Operating Temperature | +105 °C |
Dimensions | 7 x 7 x 0.9mm |
Minimum Operating Temperature | -40 °C |