- RS Stock No.:
- 809-9099
- Mfr. Part No.:
- ADSP-2181BSTZ-133
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9099
- Mfr. Part No.:
- ADSP-2181BSTZ-133
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MHz |
Device Million Instructions per Second | 33.3MIPS |
Data Bus Width | 16bit |
RAM Size | 80 kB |
Instruction Set Architecture | DSP |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Width | 14.1mm |
Timer Resolution | 16bit |
Length | 20.1mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of CAN Channels | 0 |
Number of Timers | 1 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Number of SPI Channels | 0 |
Timers | 1 x 16 bit |
Dimensions | 20.1 x 14.1 x 1.5mm |
Number of LIN Channels | 0 |
USB Channels | 0 |
Height | 1.5mm |