ADSP-BF561SBBZ600 Analog Devices ADSP-BF561, 16bit Digital Signal Processor 600MHz 328 kB SRAM 297-Pin PBGA
- RS Stock No.:
- 183-2711
- Mfr. Part No.:
- ADSP-BF561SBBZ600
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2711
- Mfr. Part No.:
- ADSP-BF561SBBZ600
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The Blackfin® Processor family expands the performance envelope with the ADSP-BF561. With two high performance Blackfin Processor cores, flexible cache architecture, enhanced DMA subsystem, and Dynamic Power Management (DPM) functionality, the ADSP-BF561 can support complex control and signal processing tasks while maintaining extremely high data throughput. The ADSP-BF561 is a functional extension of the popular Blackfin Processor family and is ideally suited for a broad range of industrial, instrumentation, medical, and consumer appliance applications—allowing for scalability based upon the required data bandwidth and mix of control, plus signal processing needed in the end product
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 600MHz |
Series | ADSP-BF561 |
Data Bus Width | 16bit |
RAM Size | 32 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 328 kB |
Program Memory Type | SRAM |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | PBGA |
Pin Count | 297 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 1 |
Maximum Operating Temperature | +85 °C |
Number of SPI Channels | 1 |
Length | 27.2mm |
Number of Timers | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 27.2 x 24.2 x 1.93mm |
Timer Resolution | 32bit |
Width | 24.2mm |
Height | 1.93mm |
Timers | 1 (12 x 32 bit) |