- RS Stock No.:
- 177-1866
- Mfr. Part No.:
- DSPIC33EP32GP502-I/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1866
- Mfr. Part No.:
- DSPIC33EP32GP502-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Microchips dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life.
Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
dsPIC33E DSC Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
dsPIC33E DSC Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 60MHz |
Series | DSPIC |
Device Million Instructions per Second | 70MIPS |
Data Bus Width | 16bit |
RAM Size | 4 kB |
Instruction Set Architecture | C |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
ADCs | 1 (6 x 12 bit) |
Length | 10.5mm |
Automotive Standard | AEC-Q100 |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
ADC Channels | 6 |
Number of CAN Channels | 1 |
Pulse Width Modulation | 1 (6 Channel) |
Number of I2C Channels | 2 |
Number of Timers | 2 |
Number of SPI Channels | 2 |
Dimensions | 10.5 x 5.6 x 1.85mm |
Timers | 1 (2 x 32 bit), 1 (5 x 16 bit) |
Width | 5.6mm |
Timer Resolution | 16 bit, 32bit |
Height | 1.85mm |
PWM Channels | 6 |
ADC Resolution | 12bit |
Minimum Operating Temperature | -40 °C |