ADSP-21489KSWZ-5B Analog Devices SHARC, 32/64bit DSP 450MHz 5 MB RAM 176-Pin LQFP 5 MB,

  • RS Stock No. 160-2898
  • Mfr. Part No. ADSP-21489KSWZ-5B
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specifications
Attribute Value
Maximum Frequency 450MHz
Series SHARC
Device Million Instructions per Second 450MIPS
Data Bus Width 32/64bit
RAM Size 5 MB
Instruction Set Architecture Super Harvard
Program Memory Size 5 MB
Program Memory Type RAM
Numeric and Arithmetic Format MAC
Mounting Type Surface Mount
Package Type LQFP
Pin Count 176
Typical Operating Supply Voltage 1.1 V
Number of UART Channels 1
Height 1.45mm
Maximum Operating Temperature +70 °C
Length 24.1mm
Dimensions 24.1 x 24.1 x 1.45mm
Number of SPI Channels 1
Width 24.1mm
Minimum Operating Temperature 0 °C
Number of Timers 1
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 40)
PHP 1,138.20
(exc. VAT)
PHP 1,274.78
(inc. VAT)
units
Per Unit
Per Tray*
40 +
PHP1,138.20
PHP45,528.00
*price indicative
Related Products
Microchip’s dsPIC33E family of digital signal controllers (DSCs) ...
Description:
Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
Fully programmable audio digital signal processor (DSP) for ...
Description:
Fully programmable audio digital signal processor (DSP) for enhanced sound processingFeatures SigmaStudio™, a proprietary graphical programming tool for the development of custom signal flows172 MHz SigmaDSP core, 3584 instructions per sample at 48 kHz4k parameter RAM, 8k data RAMFlexible audio ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...