ADSP-21369KSWZ-4A Analog Devices SHARC, 32bit DSP 800MHz 6 Mbit ROM 208-Pin LQFP

  • RS Stock No. 160-2634
  • Mfr. Part No. ADSP-21369KSWZ-4A
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specifications
Attribute Value
Maximum Frequency 800MHz
Series SHARC
Device Million Instructions per Second 350MIPS
Data Bus Width 32bit
RAM Size 2 Mbit
Instruction Set Architecture Harvard
Program Memory Size 6 Mbit
Program Memory Type ROM
Numeric and Arithmetic Format Floating Point
Mounting Type Surface Mount
Package Type LQFP
Pin Count 208
Typical Operating Supply Voltage 3.3 V
Number of UART Channels 2
PWM Channels 16
Number of PWM Units 4
Number of Timers 1
USB Channels 1
Minimum Operating Temperature 0 °C
Width 28.1mm
Number of SPI Channels 2
Dimensions 28.1 x 28.1 x 1.45mm
Length 28.1mm
Maximum Operating Temperature +70 °C
Height 1.45mm
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 36)
PHP 2,347.009
(exc. VAT)
PHP 2,628.65
(inc. VAT)
units
Per Unit
Per Tray*
36 +
PHP2,347.009
PHP84,492.324
*price indicative
Related Products
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
Fully programmable audio digital signal processor (DSP) for ...
Description:
Fully programmable audio digital signal processor (DSP) for enhanced sound processingFeatures SigmaStudio™, a proprietary graphical programming tool for the development of custom signal flows172 MHz SigmaDSP core, 3584 instructions per sample at 48 kHz4k parameter RAM, 8k data RAMFlexible audio ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.