Recently searched

    AD5241BRZ10, Digital Potentiometer 10kΩ 256-Position Serial-2 Wire, Serial-I2C 14 Pin, SOIC

    Analog Devices
    RS Stock No.:
    497-2656
    Mfr. Part No.:
    AD5241BRZ10
    Manufacturer:
    Analog Devices

    This image is representative of the product range

    View all Digital Potentiometers
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 5)

    PHP178.98

    (exc. VAT)

    PHP200.46

    (inc. VAT)

    unitsPer UnitPer Pack*
    5 +PHP178.98PHP894.90
    *price indicative
    Packaging Options:
    RS Stock No.:
    497-2656
    Mfr. Part No.:
    AD5241BRZ10
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Digital Potentiometer (Single, 10KΩ), Analog Devices


    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Digital Potentiometer - Analog Devices

    Specifications

    AttributeValue
    Control InterfaceSerial-2 Wire, Serial-I2C
    Resistance Value10kΩ
    Number of Positions256
    Memory TypeVolatile
    Number of Pots per Package1
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count14
    Power Supply TypeDual, Single
    Typical Single Supply Voltage3 V, 5 V
    Typical Dual Supply Voltage±2.5V
    Dimensions8.75 x 4 x 1.5mm
    Height1.5mm
    Minimum Operating Temperature-40 °C
    Length8.75mm
    Width4mm
    Maximum Operating Temperature+105 °C
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 5)

    PHP178.98

    (exc. VAT)

    PHP200.46

    (inc. VAT)

    unitsPer UnitPer Pack*
    5 +PHP178.98PHP894.90
    *price indicative
    Packaging Options: