RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Digital Isolator 3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C

134 In stock for delivery within 6 working days
Add to Basket

Price Each (Supplied in a Tube)

PHP260.195

(exc. VAT)

PHP291.418

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
1832625P
Mfr. Part No.:
ADUM1447ARQZ
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer Unit
10 - 48PHP260.195
50 +PHP229.025


AttributeValue
Isolation Voltage6.25kVrms
Rise Time2ns
Number of Pins16
Mounting TypeSurface Mount
Length7.5mm
Width5.6mm
Depth1.85mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature+125°C
SeriesADUM1440