Digital Isolator 3.6 V 5 μA 5kVrms 1.2μs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

5 kV rms/3.75 kV rms LVDS isolator

Multiple dual-channel configurations
Up to 600 Mbps switching with low jitter
4.5 ns maximum propagation delay
151 ps maximum peak-to-peak total jitter at 600 Mbps
100 ps maximum pulse skew
600 ps maximum part to part skew
2.5 V or 3.3 V supplies
−75 dBc power supply ripple rejection and glitch immunity
High common-mode transient immunity: >25 kV/μs

Fail-safe output high for open, short, and terminated input conditions
Operating temperature range: −40°C to +125°C
Choice of package and isolation options
3.75 kV rms in highly integrated 20-lead SSOP
5 kV rms in 20-lead SOIC with 7.8 mm creepage/clearance
Applications
Analog front-end (AFE) isolation
Data plane isolation
Isolated high speed clock and data links
Isolated serial peripheral interface (SPI) over LVDS

Specifications
Attribute Value
Isolation Voltage 5kVrms
Rise Time 1.2µs
Number of Pins 20
Mounting Type Surface Mount
Length 13mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADN4651
Output Type Logic
Output Signal Type PLC
37 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 682.00
(exc. VAT)
PHP 763.84
(inc. VAT)
units
Per Unit
1 - 4
PHP682.00
5 - 9
PHP666.00
10 +
PHP625.00
Packaging Options:
Related Products
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and BenefitsSingle outputSMD PackageIndustry ...