RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Digital Isolator 5.5 V 2.8 mA 5kVrms 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C

60 In stock for delivery within 6 working days
Add to Basket

Price Each (Supplied in a Tube)

PHP311.00

(exc. VAT)

PHP348.32

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
1832487P
Mfr. Part No.:
ADUM2251ARIZ
Manufacturer:
Analog Devices
COO (Country of Origin):
IE
unitsPer Unit
10 +PHP311.00

Bidirectional I2C communication
Open-drain interfaces
Suitable for hot swap applications
30 mA current sink capability
1000 KHz operation
3.0 V to 5.5 V supply/logic levels
16-lead SOIC wide body package version (RW-16)
16-lead SOIC wide body enhanced creepage version (RI-16-2)
High temperature operation: 105°C
Applications
Isolated I2C, SMbus, or PMBus Interfaces
Multilevel I2C interfaces
Power supplies
Networking
Power over Ethernet


AttributeValue
Isolation Voltage5kVrms
Number of Pins16
Mounting TypeSurface Mount
Length12.85mm
Width7.6mm
Depth2.44mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature+105°C
SeriesADUM2251