Digital Isolator 5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Narrow body SOIC 8-lead package
Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 25 Mbps (NRZ)
Controlled manufacturing baseline
Applications
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 10ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Supply Voltage 2.7 → 5.5 V
Series ADUM1200
495 In Global stock for delivery within 4 - 8 working days
Price Each (Supplied in a Tube)
PHP 155.64
(exc. VAT)
PHP 174.32
(inc. VAT)
units
Per Unit
10 - 20
PHP155.64
25 - 45
PHP140.234
50 +
PHP133.716
Packaging Options:
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...