- RS Stock No.:
- 183-2434
- Mfr. Part No.:
- ADUM2211SRIZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2434
- Mfr. Part No.:
- ADUM2211SRIZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High isolation voltage: 5000 V rms
Enhanced system-level ESD performance
Low power operation
5 V operation
1.6 mA per channel maximum at 0 Mbps to 1 Mbps
3.7 mA per channel maximum at 10 Mbps
3.3 V operation
1.4 mA per channel maximum at 0 Mbps to 1 Mbps
2.4 mA per channel maximum at 10 Mbps
3.3 V/5 V level translation
High temperature operation: 125°C
Default low output
High data rate: dc to 10 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching
Applications
General-purpose, high voltage, multichannel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles, battery monitors, and motor drives
Enhanced system-level ESD performance
Low power operation
5 V operation
1.6 mA per channel maximum at 0 Mbps to 1 Mbps
3.7 mA per channel maximum at 10 Mbps
3.3 V operation
1.4 mA per channel maximum at 0 Mbps to 1 Mbps
2.4 mA per channel maximum at 10 Mbps
3.3 V/5 V level translation
High temperature operation: 125°C
Default low output
High data rate: dc to 10 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching
Applications
General-purpose, high voltage, multichannel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles, battery monitors, and motor drives
Specifications
Attribute | Value |
---|---|
Isolation Voltage | 5 kVrms |
Rise Time | 10ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 12.85mm |
Depth | 2.44mm |
Width | 7.6mm |