Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Backward compatibility
ADuM240E1/ADuM241E1/ADuM242E1 pin compatible with ADuM2400/ADuM2401/ADuM2402
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead SOIC package

Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM241E
Supply Voltage 1.7 → 5.5 V
94 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 47)
PHP 284.894
(exc. VAT)
PHP 319.081
(inc. VAT)
units
Per Unit
Per Tube*
47 - 47
PHP284.894
PHP13,390.018
94 +
PHP268.617
PHP12,624.999
*price indicative