Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
150 Mbps maximum data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C maximum
Fail-safe high or low options
8-lead/16-lead SOIC packages

Applications
General-purpose multichannel isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 8
Mounting Type Surface Mount
Length 6.05mm
Width 7.6mm
Depth 2.45mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Supply Voltage 1.7 → 5.5 V
Series ADUM226N
80 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 80)
PHP 222.86
(exc. VAT)
PHP 249.60
(inc. VAT)
units
Per Unit
Per Tube*
80 - 80
PHP222.86
PHP17,828.80
160 - 320
PHP215.262
PHP17,220.96
400 +
PHP196.28
PHP15,702.40
*price indicative
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...