Digital Isolator 5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Backward compatibility
ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead SOIC package

Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 3kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 5mm
Width 4.01mm
Depth 1.65mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM140E
Supply Voltage 1.7 → 5.5 V
47 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 47)
PHP 222.00
(exc. VAT)
PHP 248.64
(inc. VAT)
units
Per Unit
Per Tube*
47 - 47
PHP222.00
PHP10,434.00
94 - 423
PHP216.085
PHP10,155.995
470 +
PHP176.128
PHP8,278.016
*price indicative
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
Low 2.5 mm profiles High energy density of ...
Description:
Low 2.5 mm profiles High energy density of 13 Ws/g Available with up to six cells Capacitance values to 90 F Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors Wide voltage range from ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface ...
Superior high-frequency characteristics (@ 1GHz), such as an ...
Description:
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.Single side stable and single ...