Digital Isolator 3.6 V 5 μA 5kVrms 1.2μs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

5 kV rms/3.75 kV rms LVDS isolator

Multiple dual-channel configurations
Up to 600 Mbps switching with low jitter
4.5 ns maximum propagation delay
151 ps maximum peak-to-peak total jitter at 600 Mbps
100 ps maximum pulse skew
600 ps maximum part to part skew
2.5 V or 3.3 V supplies
−75 dBc power supply ripple rejection and glitch immunity
High common-mode transient immunity: >25 kV/μs

Fail-safe output high for open, short, and terminated input conditions
Operating temperature range: −40°C to +125°C
Choice of package and isolation options
3.75 kV rms in highly integrated 20-lead SSOP
5 kV rms in 20-lead SOIC with 7.8 mm creepage/clearance
Applications
Analog front-end (AFE) isolation
Data plane isolation
Isolated high speed clock and data links
Isolated serial peripheral interface (SPI) over LVDS

Specifications
Attribute Value
Maximum Forward Voltage 3.6 V
Maximum Input Current 5 μA
Isolation Voltage 5kVrms
Rise Time 1.2µs
Number of Pins 20
Mounting Type Surface Mount
Length 13mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Supply Voltage 3 → 3.6 V
Series ADN4651
Output Signal Type PLC
Output Type Logic
37 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 37)
PHP 573.514
(exc. VAT)
PHP 642.336
(inc. VAT)
units
Per Unit
Per Tube*
37 - 37
PHP573.514
PHP21,220.018
74 - 148
PHP510.595
PHP18,892.015
185 +
PHP503.189
PHP18,617.993
*price indicative
Related Products
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. ...
Description:
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products. Suitable for on-board transient voltage protection of ...
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
High frequency relay for 50 Ohm systems. 1 ...
Description:
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil. Frequency range DC to 3GHz50Ω and 75Ω impedance models available140mW coil consumptionDimensions 14.6mm (L) x 7.2mm (W) x 10mm (H).
High frequency relay for 50 Ohm systems. 1 ...
Description:
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil. Frequency range DC to 6GHz140mW coil consumptionDimensions 16mm (L) x 7.6mm (W) x 10mm (H).